
Shielded, surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.2A current rating, and 3A saturation current. Operating temperature range is -40°C to 125°C. DCR is 50.4mΩ. AEC-Q200 qualified and RoHS compliant.
Taiyo Yuden NRS4018T2R2MDGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 50.4mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Length | 0.157inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 60MHz |
| Series | NRS |
| Series Resistance | 50.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T2R2MDGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
