Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.45A RMS current rating, and 1.6A saturation current. DC resistance is 117.6mΩ, with a test frequency of 100kHz. Operating temperature range is -25°C to 125°C. Packaged in tape and reel.
Taiyo Yuden NRS4018T6R8MDGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 117.6mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 30MHz |
| Series | NRS |
| Series Resistance | 117.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T6R8MDGJ to view detailed technical specifications.
No datasheet is available for this part.