
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 900mA and a saturation current of 850mA. It operates within a temperature range of -40°C to 125°C, with a low DC resistance of 300mΩ at a test frequency of 100kHz. The component is supplied in tape and reel packaging.
Taiyo Yuden NRS5010T100MMGFV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 10uH |
| Length | 4.9mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 23MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5010T100MMGFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
