
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a DC resistance of 804mΩ and an RMS current rating of 640mA, with a saturation current of 1.2A. Operating within a temperature range of -25°C to 125°C, it is supplied in a 2005 (5012 metric) case size and is RoHS compliant.
Taiyo Yuden NRS5012T150MMGF technical specifications.
| Case Code (Imperial) | 2005 |
| Case Code (Metric) | 5012 |
| Package/Case | 2005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 804mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 22MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5012T150MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
