Surface mount fixed inductor featuring 1µH inductance with a 30% tolerance, designed for power applications. This wirewound ferrite core component offers a DC resistance of 63.6mΩ and a maximum DC current rating of 4.5A. Operating within a temperature range of -25°C to 125°C, it boasts a self-resonant frequency of 100MHz and is packaged in a 2005 (5012 metric) case. The component is RoHS compliant and lead-free.
Taiyo Yuden NRS5012T1R0NMGF technical specifications.
| Case Code (Imperial) | 2005 |
| Case Code (Metric) | 5012 |
| Package/Case | 2005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 63.6mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 100MHz |
| Series | NRS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5012T1R0NMGF to view detailed technical specifications.
No datasheet is available for this part.