
Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This component offers a 2A current rating and a low 0.102 Ohm DCR, with a saturation current of 3.1A. Constructed with a ferrite core, it operates within a -25°C to 125°C temperature range and is housed in a 5012 case code. It is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden NRS5012T2R2MMGF technical specifications.
| Case Code (Imperial) | 2005 |
| Case Code (Metric) | 5012 |
| Package/Case | 5012 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 102mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 70MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5012T2R2MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
