
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 550mA max DC current, and 900mA saturation current. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. DC resistance is 540mΩ at a test frequency of 100kHz. Packaged in tape and reel.
Taiyo Yuden NRS5014T220MMGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 540mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 22uH |
| Length | 4.9mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 16MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5014T220MMGGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.