Surface mount fixed inductor featuring 2.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 2A RMS current rating and 2.8A saturation current. With a low DC resistance of 78mΩ, it operates effectively from -25°C to 125°C. The 5014 package size (4.9mm x 4.9mm x 1.4mm) is suitable for tape and reel packaging.
Taiyo Yuden NRS5014T2R2NMGG technical specifications.
| Package/Case | 5014 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 56MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5014T2R2NMGG to view detailed technical specifications.
No datasheet is available for this part.