Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 30% tolerance, tested at 100kHz. This component offers a maximum DC current of 2A and a saturation current of 2.8A, with a low DC resistance of 78mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and meets AEC-Q200 automotive standards. The compact 4.9mm x 4.9mm x 1.4mm package is supplied on tape and reel.
Taiyo Yuden NRS5014T2R2NMGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Length | 4.9mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 56MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5014T2R2NMGGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.