Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 1.4A maximum DC current rating, and 1.9A RMS current. Operates across a wide temperature range from -40°C to 125°C, with a low DC resistance of 120mΩ. Packaged in tape and reel for efficient assembly.
Taiyo Yuden NRS5014T4R7NMGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Length | 4.9mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 41MHz |
| Series | NR, S Type |
| Series Resistance | 120mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5014T4R7NMGGV to view detailed technical specifications.
No datasheet is available for this part.