Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, rated for 3.3A DC current. Features a ferrite core, 30mΩ DCR, and 5.8A saturation current. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS5014TR47NMGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 470nH |
| Length | 4.9mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 3.47A |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Self Resonant Frequency | 185MHz |
| Series | NR, S Type |
| Series Resistance | 30mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5014TR47NMGGV to view detailed technical specifications.
No datasheet is available for this part.