Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a 1.2A current rating, 198mΩ DC resistance, and ferrite core. Operates from -25°C to 125°C, with a saturation current of 1.1A and RMS current of 1.48A. Shielded construction with a 20MHz self-resonant frequency. Packaged in tape and reel.
Taiyo Yuden NRS5020T150MMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 198mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.48A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 20MHz |
| Series | NRS |
| Series Resistance | 198mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T150MMGJ to view detailed technical specifications.
No datasheet is available for this part.