
General purpose, shielded, surface mount inductor with 1uH inductance and 30% tolerance. Features a ferrite core, 5020 package size, and a maximum DC current of 4A. Operates from -25°C to 125°C with a DC resistance of 25.2mR. RoHS and Halogen Free compliant.
Taiyo Yuden NRS5020T1R0NMGJ technical specifications.
| Package/Case | 5020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25.2mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 4.9mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 81MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T1R0NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.