
Surface mount general purpose inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 2.9A current rating, and 42mΩ DC resistance. Packaged in a 5020 SMD case, this shielded component operates from -25°C to 125°C and is RoHS compliant.
Taiyo Yuden NRS5020T2R2NMGJ technical specifications.
| Package/Case | 5020 |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 42mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 4.9mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 57MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T2R2NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
