Taiyo Yuden NRS5020TR47NMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.4mR |
| Halogen Free | Halogen Free |
| Inductance | 470nH |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 230MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020TR47NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.