Taiyo Yuden NRS5020TR47NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.4mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Inductance | 470nH |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 230MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020TR47NMGJV to view detailed technical specifications.
No datasheet is available for this part.