Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.6A 0.0264Ohm DCR T/R
Taiyo Yuden NRS5024T1R5NMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 22mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.5uH |
| Length | 0.193inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 67MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5024T1R5NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.