
Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance, designed with a ferrite core for efficient energy storage. This shielded component offers a current rating of 1.4A and a saturation current of 1.6A, with a low DC resistance of 125mR. Operating across a temperature range of -25°C to 120°C, it is housed in a 5030 package with dimensions of 5.0mm x 3.0mm x 4.9mm. The inductor is RoHS compliant and halogen-free, supplied on tape and reel for automated assembly.
Taiyo Yuden NRS5030T150MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 125mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Length | 0.193inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 14MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T150MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
