Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This shielded ferrite core component offers a current rating of 1.05A and a saturation current of 1.4A, with a DC resistance of 180mΩ. Operating within a temperature range of -25°C to 120°C, it is housed in a 5030 package and is RoHS compliant.
Taiyo Yuden NRS5030T220MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 180mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 0.193inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 13MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T220MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.