
Shielded, surface mount general purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 2.3A current rating, and 52mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Packaged in a 5030 case with tape and reel for efficient assembly.
Taiyo Yuden NRS5030T6R8MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 52mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 6.8uH |
| Length | 0.193inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 22MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T6R8MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
