
Surface mount general purpose shielded inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.4A current rating, and 1.5A saturation current. Operates from -40°C to 125°C with a low DC resistance of 163.8mΩ. AEC-Q200 qualified and halogen-free.
Taiyo Yuden NRS5040T220MMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 163.8mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 22uH |
| Length | 0.193inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 9MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NRS5040T220MMGKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
