Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, rated for 3.7A maximum DC current. Features a ferrite core, 28.6mΩ DC resistance, and 5A saturation current. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS5040T2R2NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28.6mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 42MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5040T2R2NMGJV to view detailed technical specifications.
No datasheet is available for this part.