The Taiyo Yuden NRS5040T4R7NMGK is a surface mount fixed inductor with a shielded design and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 4.7 microhenries and a maximum rated current of 3.1 amperes. The inductor's DC resistance is 0.0377 ohms and its self-resonance frequency is 28 MHz. It is suitable for use in power inductor applications.
Taiyo Yuden NRS5040T4R7NMGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.9 |
| Tolerance | 30 |
| Package Width | 4.9 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0377 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS5040T4R7NMGK to view detailed technical specifications.
No datasheet is available for this part.