Surface mount general purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 1A and RMS current of 1.1A, with a DC resistance of 324mΩ. Encased in a 6010 metric (2304 imperial) package, it operates from -25°C to 125°C and is RoHS compliant. The shielded design ensures reliable performance in various applications.
Taiyo Yuden NRS6010T100MMGF technical specifications.
| Case Code (Imperial) | 2304 |
| Case Code (Metric) | 6010 |
| Package/Case | 6010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 324mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 25MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T100MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
