
Surface mount, shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 1A saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 324mΩ. Rated AEC-Q200 and supplied in tape and reel packaging.
Taiyo Yuden NRS6010T100MMGFV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 324mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 10uH |
| Length | 6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 25MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T100MMGFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
