
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.9A current rating, and 0.108Ω DCR at 100kHz. Operating temperature range from -25°C to 125°C. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS6010T1R5MMGF technical specifications.
| Case Code (Imperial) | 2304 |
| Case Code (Metric) | 6010 |
| Package/Case | 2304 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 108mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 77MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T1R5MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
