Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 20% tolerance. This component offers a DC resistance of 132mΩ and a maximum DC current rating of 1.9A, with an RMS current of 1.7A. Operating within a temperature range of -25°C to 125°C, it utilizes a ferrite core and is packaged in a 6010 metric / 2304 imperial case size.
Taiyo Yuden NRS6010T2R2MMGF technical specifications.
| Case Code (Imperial) | 2304 |
| Case Code (Metric) | 6010 |
| Package/Case | 2304 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 56MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T2R2MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.