Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.3A maximum DC current, and 1.3A saturation current. DC resistance is 198mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 125°C. Housed in a 6010 (2304) package, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden NRS6010T4R7MMGF technical specifications.
| Case Code (Imperial) | 2304 |
| Case Code (Metric) | 6010 |
| Package/Case | 6010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 198mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 36MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T4R7MMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.