Surface mount wirewound power inductor featuring 4.7µH inductance with a 20% tolerance, tested at 100kHz. This shielded ferrite core component offers a 1.4A current rating and 1.3A saturation current, with a low 198mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates from -40°C to 125°C and is supplied in tape and reel packaging.
Taiyo Yuden NRS6010T4R7MMGFV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 198mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Length | 0.236inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 36MHz |
| Series | NRS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6010T4R7MMGFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.