Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1A saturation current. DC resistance is 240mΩ at a test frequency of 100kHz. Operates from -25°C to 125°C and is supplied in tape and reel packaging.
Taiyo Yuden NRS6012T100MMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 22MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6012T100MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.