
Surface mount wirewound power inductor with 33µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core for efficient magnetic performance and shielded construction for reduced electromagnetic interference. Rated for 550mA RMS current and 590mA saturation current, with a low DC resistance of 696mΩ. Operates across a wide temperature range of -25°C to 125°C, packaged in a 6012 (6.0mm x 6.2mm x 1.2mm) SMD/SMT package on tape and reel.
Taiyo Yuden NRS6012T330MMGJ technical specifications.
| Package/Case | 6012 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 696mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Self Resonant Frequency | 8MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6012T330MMGJ to view detailed technical specifications.
No datasheet is available for this part.
