Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 440mA saturation current, and 410mA RMS current. Operates from -25°C to 125°C with a DCR of 1.392Ω. Dimensions are 6mm x 6.2mm x 1.2mm, supplied in tape and reel packaging.
Taiyo Yuden NRS6012T680MMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.392R |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 3MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6012T680MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.