Surface mount wirewound power inductor with 2.2µH inductance and 30% tolerance, designed for automotive applications. Features a shielded ferrite core, 2.3A maximum DC current rating, and 3A saturation current. Offers a low DC resistance of 66mΩ at a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 125°C and meets AEC-Q200 standards. Packaged in tape and reel for efficient assembly.
Taiyo Yuden NRS6014T2R2NMGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 66mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Length | 6mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 61MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6014T2R2NMGGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.