
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a 2.75A current rating, 48mΩ DC resistance, and a ferrite core. Operates within a -25°C to 125°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS6020T3R3NMGJ technical specifications.
| Package/Case | 6020 |
| Core Material | Ferrite |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 48mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 55MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6020T3R3NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
