
Shielded, ferrite-core, surface-mount general-purpose inductor with 900nH inductance and 30% tolerance. Features a 4.6A RMS current rating, 6.7A saturation current, and 16.9mR DC resistance. Operates from -25°C to 125°C, with a self-resonant frequency of 90MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS6028T0R9NMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 16.9mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 900nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4.6A |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 90MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NRS6028T0R9NMGJ to view detailed technical specifications.
No datasheet is available for this part.