
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, rated for 660mA maximum DC current. Features a ferrite core, 780mΩ DC resistance, and 650mA saturation current, operating from -40°C to 125°C. Designed for automotive applications with AEC-Q200 qualification, this component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden NRS6028T101MMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Resistance (DCR) | 780mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 100uH |
| Length | 0.236inch |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 3MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T101MMGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.