Surface mount general purpose fixed inductor featuring 15µH inductance with a 20% tolerance. This shielded ferrite-core component offers a maximum DC current of 1.8A and a saturation current of 1.6A. Operating temperature range is -25°C to 125°C, with a DC resistance of 123.5mΩ. The compact 6.2mm x 6mm x 2.8mm package is supplied on tape and reel.
Taiyo Yuden NRS6028T150MMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 123.5mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 17MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T150MMGJ to view detailed technical specifications.
No datasheet is available for this part.