
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a 3.7A maximum DC current rating, 4.2A saturation current, and 0.026 Ohm DC resistance. Operates from -25°C to 125°C and has a self-resonant frequency of 68MHz. Packaged in tape and reel with a 6028 case size.
Taiyo Yuden NRS6028T2R2NMGJ technical specifications.
| Package/Case | 6028 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 68MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T2R2NMGJ to view detailed technical specifications.
No datasheet is available for this part.