Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a 3.7A current rating, 4.2A saturation current, and 26mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Ferrite core material and halogen-free construction.
Taiyo Yuden NRS6028T2R2NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 26mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Length | 0.236inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 68MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T2R2NMGJV to view detailed technical specifications.
No datasheet is available for this part.