
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 920mA RMS current rating, 1A saturation current, and 390mΩ DC resistance. Operates from -25°C to 125°C and is RoHS compliant. Dimensions are 6mm length, 6.2mm depth, and 2.8mm height.
Taiyo Yuden NRS6028T470MMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 390mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 8MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T470MMGJ to view detailed technical specifications.
No datasheet is available for this part.