
Surface mount, shielded wirewound power inductor with 1.3µH inductance and 30% tolerance. Features a ferrite core, 4.2A RMS current rating, and 8.2A saturation current. DC resistance is 20.8mΩ, with a self-resonant frequency of 95MHz. Operates from -25°C to 125°C and is housed in a 6045 package.
Taiyo Yuden NRS6045T1R3NMGK technical specifications.
| Package/Case | 6045 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.8mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 1.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 95MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6045T1R3NMGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
