
General Purpose Inductor, 10µH inductance with 20% tolerance, featuring a ferrite core and shielded construction. Surface mountable in an 8030 package, this component offers a 3A RMS current rating and 2.4A saturation current. Operating temperature range is -25°C to 125°C, with a low DC resistance of 42.9mΩ. This RoHS compliant inductor is supplied on tape and reel.
Taiyo Yuden NRS8030T100MJGJ technical specifications.
| Package/Case | 8030 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 42.9mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 27MHz |
| Series | NRS |
| Series Resistance | 42.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T100MJGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
