
Surface mount shielded wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3A maximum DC current rating, and 2.4A saturation current. DC resistance is 42.9mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS8030T100MJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42.9mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 10uH |
| Length | 8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 27MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T100MJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
