Surface mount general purpose fixed inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core chip inductor offers a maximum DC current of 1.75A and RMS current of 1.9A. It operates within a temperature range of -25°C to 125°C and has a DC resistance of 91mΩ. The shielded component is supplied on tape and reel, with a package size of 8.2mm x 8mm x 3mm and a lead pitch of 5.6mm.
Taiyo Yuden NRS8030T220MJGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 91mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 16MHz |
| Series | NRS |
| Series Resistance | 91mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T220MJGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.