
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, rated for 4.8A maximum DC current. Features a ferrite core, 19.5mΩ DC resistance, and a saturation current of 4.9A. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS8030T2R2NJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.5mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 8mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Self Resonant Frequency | 60MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T2R2NJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
