Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 1.3A saturation current. Operates from -25°C to 125°C with a DC resistance of 156mΩ. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS8030T330MJGJ technical specifications.
| Package/Case | 8030 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 13MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T330MJGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.