Surface mount, shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1.3A maximum DC current rating, and 1.1A saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 221mΩ. This component is AEC-Q200 qualified and packaged in tape and reel.
Taiyo Yuden NRS8030T470MJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 221mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 47uH |
| Length | 8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 11MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T470MJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.