
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance, designed for demanding applications. This shielded ferrite-core component offers a 3.1A RMS current rating and a saturation current of 3.8A, with a low DC resistance of 44.2mΩ. Operating across a wide temperature range of -25°C to 125°C, it is RoHS and Halogen Free compliant, packaged in a 3232 chip size for efficient board integration.
Taiyo Yuden NRS8040T100MJGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 44.2mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 22MHz |
| Series | NRS |
| Series Resistance | 44.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T100MJGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
