
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.1A current rating, and 44.2mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 8mm x 8mm x 4mm.
Taiyo Yuden NRS8040T100MJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 44.2mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 10uH |
| Length | 0.315inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 22MHz |
| Series | NRS |
| Series Resistance | 44.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T100MJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
