
General purpose, shielded, surface mount inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.4A RMS current rating, and 2.9A saturation current. DC resistance is 65mΩ, with a test frequency of 100kHz and self-resonant frequency of 16MHz. Operates from -25°C to 125°C and is RoHS compliant.
Taiyo Yuden NRS8040T150MJGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 16MHz |
| Series | NRS |
| Series Resistance | 65mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T150MJGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
